Panduit PESW Warning Labels

Panduit PESW Warning Labels are triangular, pre-printed warning signs for industrial safety. The labels feature three printing materials, including paper, polyester, and vinyl. The triangular signs provide a 13mm to 200.7mm size width range. The Panduit PESW Warning Labels are UV light, chemical atmosphere, and abrasion resistant and have a -40°C to +93°C temperature range.

Features

  • Triangular
  • Pre-printed
  • 13mm to 200.7mm width (part dependent)
  • Paper, polyester, and vinyl material
  • -40°C to +93°C temperature range
  • UV light, chemical atmosphere, and abrasion resistant
  • Indoor rated (paper)
  • Indoor/outdoor rated (polyester and vinyl)

Product Overview

Videos

Yayınlandı: 2023-11-01 | Güncellenmiş: 2025-01-08