Panduit SBA / SBC / SBCT Split Bolt Connectors

Panduit SBA / SBC / SBCT Split Bolt Connectors provide a wide wire range-taking capability, which is ideal for electrical and mechanical wire management applications. The SBA series connectors offer an aluminum base material with an aluminum-to-aluminum connection type. The SBC series connectors offer a copper base material with a copper-to-copper connection type. The SBCT series connectors offer a copper base material with a copper-to-aluminum connection type. Panduit SBA / SBC / SBCT Split Bolt Connectors feature a 90°C UL temperature rating and 600V max voltage rating. The connectors are CSA-certified and meet UL 467 and 468 standards.

Features

  • SBA
    • Split bolt
    • Aluminum-to-aluminum connection type
    • Aluminum base material
    • Tin-plated coating
    • 90°C UL temperature rating
    • 600V max voltage rating
  • SBC
    • Split bolt
    • Copper-to-copper connection type
    • Copper base material
    • 8AWG SOL min copper conductor size
    • 6AWG STR max copper conductor size
    • 90°C UL temperature rating
    • 600V max voltage rating
    • UL 467 and 486 standards met
    • CSA certified
  • SBCT
    • Split bolt
    • Copper-to-aluminum connection type
    • Copper base material
    • Tin-plated coating
    • 2/0AWG STR max aluminum conductor size
    • 2AWG SOL min copper conductor size
    • 2/0AWG STR max copper conductor size
    • 90°C UL temperature rating
    • 600V max voltage rating
    • UL 467 and 468 standards met
    • CSA certified

Product Overview

Videos

Yayınlandı: 2023-10-31 | Güncellenmiş: 2025-01-08