Panduit Solar Version Edge Clips

Panduit Solar Version Edge Clips are designed for suspending PV wire that runs along solar arrays and attach seamlessly to solar panel frames. Constructed from UV weather-resistant nylon 6.6, these edge clip mounts come pre-configured with a contractor-grade cable tie that forms a loop to suspend PV wire, offering a hassle-free wire management solution. These clips are designed to match desirable wire routing with reference to the frame edge, making these mounts ideal for meeting specific wire management needs in solar construction. Panduit Solar Version Edge Clips offer a continuous use temperature range of -40°C to +85°C and an edge thickness of 0.7mm to 3mm.

Specifications

  • Edge-fixed (E) and side-fixed (S) versions
  • 0.7mm to 3mm edge thickness
  • Parallel (A) and perpendicular (B) bundle orientations
  • V-2 UL flammability rating
  • Pre-configured cable tie has 46mm bundle capacity
  • -40°C to +85°C continuous use temperature range
  • Material
    • Nylon 6.6, weather-resistant cable tie
    • Nylon 6.6, weather-resistant plastic mount
    • Steel, zinc-plated metal clip
Yayınlandı: 2024-04-16 | Güncellenmiş: 2025-01-08