Panduit Stronghold™ ESV Butt Splices

Panduit Stronghold™ ESV Butt Splices meet application challenges with minimal installed cost and boast superior electrical performance. These butt splices are rated to 221°F (105°C) and feature insulation support and brazed seam. The ESV Stronghold™ butt splices are UL® listed and CSA certified. These butt splices meet UL/CSA/ABS standards when used with Panduit tools.

Features

  • Designed and manufactured for superior electrical performance
  • Feature insulation support and brazed seam
  • Rated to 221°F (105°C)
  • UL® listed and CSA certified
  • Meet UL/CSA/ABS standards when used with Panduit tools

Videos

View Results ( 9 ) Page
Parça Numarası Veri Sayfası Üretici firma Sonlandırma Stili Yalıtım Tel Ölçüsü Maks Renk Kontak Malzemesi Yalıtım Malzemesi Uzunluk Voltaj Derecesi
ESV10-ESV14-Q ESV10-ESV14-Q Veri Sayfası Panduit Crimp Insulated 10 AWG Yellow, Blue Copper Vinyl 31 mm 600 V
ESV10-ESV18-Q ESV10-ESV18-Q Veri Sayfası Panduit Crimp Insulated 10 AWG Yellow, Red Copper Vinyl 31 mm 600 V
ESV14-ESV18-Q ESV14-ESV18-Q Veri Sayfası Panduit Crimp Insulated 14 AWG Blue, Red Copper Vinyl 24.5 mm 600 V
ESV14BX-Q ESV14BX-Q Veri Sayfası Panduit Crimp Insulated 14 AWG Blue Copper Vinyl 26.4 mm 600 V
ESV18BX-Q ESV18BX-Q Veri Sayfası Panduit Crimp Insulated 18 AWG Red Copper Vinyl 26.2 mm 600 V
ESV6-ESV8-Q ESV6-ESV8-Q Veri Sayfası Panduit Crimp Insulated 6 AWG Blue, Red Copper Vinyl 45 mm 600 V
ESV8-ESV10-Q ESV8-ESV10-Q Veri Sayfası Panduit Crimp Insulated 8 AWG Yellow, Red Copper Vinyl 35.7 mm 600 V
ESV14BX-L ESV14BX-L Veri Sayfası Panduit Crimp Insulated 14 AWG Blue Copper Vinyl 26.4 mm 600 V
ESV8-ESV14-Q ESV8-ESV14-Q Veri Sayfası Panduit Crimp Insulated 8 AWG Blue, Red Copper Vinyl 35.7 mm 600 V
Yayınlandı: 2024-04-14 | Güncellenmiş: 2025-01-08