Panduit SmartZone™ 10kVA to 20kVA VRLA UPS

Panduit SmartZone™ 10kVA to 20kVA VRLA UPS features a maintenance-free VRLA battery and delivers highly efficient and reliable power protection for computer IT equipment. These uninterruptible power supplies are three-phase, 230/400V units with a true Online Double Conversion system. With excellent electrical performance, the units provide enhanced intelligent monitoring/network functions and comply with EMC/safety standards to meet the continually growing power demands of data centers and enterprise/edge IT equipment.

Features

  • Online Double Conversion with fully digital control
  • Wide input voltage range
  • High efficiency
  • Output unity power factor
  • Input power factor
  • Expandable battery packs
  • Three-stage battery charging method
  • EPO function (Emergency Power Off)
  • Generator compatible
  • Hot-swappable battery design
  • Cold start function
  • Intelligent fan speed regulation
  • Touch-screen colorful LCD
  • Multiple communication interfaces
  • Comprehensive protection functions
  • Parallel and Redundant functions
  • Supports 3-phase or single-phase output
  • Intelligent Network Card (included with N Models)
  • SmartZone™ Cloud Ready (included with N Models)
  • SmartZone™ mPower Management Software
  • IP20 protection class
  • RoHS and REACH, CE/UL/ENERGY STAR® 2.0 compliant for North American units

Applications

  • Data centers
  • Enterprise equipment
  • Edge IT equipment

Specifications

  • Output
    • 10,000VA to 20,000VA output power capacity range
    • 10,000W to 20,000W maximum configurable power range
    • Output voltage distortion
      • <2% at linear load
      • <5% at non-linear load
    • Output frequencies
      • 50/60Hz ±10%Hz (±5%, ±4%, ±2%, and ±1% selectable) in Online mode
      • 50/60Hz ±0.1Hz in Battery mode
    • Output power factor 1
    • Efficiency
      • 95.5% in the Online mode
      • 98.0% to 98.5% in ECO mode
  • Input
    • Input voltage range
      • 305VAC to 485VAC at full load
      • 138VAC to 485VAC at half load
    • 40Hz to 70Hz input frequency range (auto-sensing)
    • 0.99 input power factor at full load
  • Battery
    • 4hr to 5hr typical recharge time
    • 480VDC battery voltage
    • 12A charging current
    • Backup time
      • 4.1 minutes to 11 minutes at full load
      • 11.8 minutes to 28.7 minutes at half load
    • 3-years to 5-years expected battery life
  • 0 to +40°C operating temperature range
  • 1607BTU/hr. to 3215BTU/hr. online thermal dissipation range
  • <58dB noise level at 1m
  • Warranties
    • 3-years for the UPS
    • 2-years for the battery
  • 7RU rack height

Single Line Diagram

Panduit SmartZone™ 10kVA to 20kVA VRLA UPS
Yayınlandı: 2022-09-29 | Güncellenmiş: 2022-10-03