Panduit SmartZone™ 5kVA to 10kVA VRLA UPS

Panduit SmartZone™ 5kVA to 10kVA VRLA UPS features a maintenance-free VRLA battery and delivers highly efficient/reliable power protection/backup in computer IT equipment. These single-phase 208V and 230V uninterruptible power supplies offer an Online Double Conversion system that provides stable and clean power with less ripple by filtering noise, automatic voltage regulation (AVR), and surge protection. With excellent electrical performance, the units provide enhanced intelligent monitoring/network functions and comply with EMC/safety standards to meet the continually growing power demands of data centers and enterprise/edge IT equipment.

Features

  • Rack/tower convertible
  • Online double conversion with fully digital control (EMEA unit only)
  • Wide input voltage range
  • High efficiency
  • Output unity power factor
  • Input power factor
  • Expandable battery packs
  • Intelligent battery management
  • EPO function (Emergency Power Off)
  • Generator compatible
  • Hot-swappable battery design
  • Cold start function
  • Intelligent fan speed regulation
  • Multiple communication interfaces
  • Comprehensive protection functions
  • Programmable outlet group with Smart Load Shedding
  • Touch-screen colorful LCD
  • Intelligent network management card (included with N Models)
  • SmartZone™ Cloud Ready (included with N Models)
  • SmartZone™ mPower Management Software
  • IP20 protection class
  • RoHS and REACH, CE/UL/ENERGY STAR® 2.0 compliant for North American units

Applications

  • Data centers
  • Enterprise equipment
  • Edge IT equipment

Specifications

  • Output
    • 5000VA to 10,000VA output power capacity range
    • 5000W to 10,000W maximum configurable power range
    • Nominal output voltage options
      • 230VAC (220/240VAC selectable)
      • 208VAC (240VAC selectable)
    • <3% linear load output voltage distortion, <5% non-linear load
    • 50/60Hz output frequency
      • ±4Hz in Online mode
      • ±0.1Hz in Battery mode
    • 1.0 output power factor
    • 3:1 load crest factor
    • 93.5% to 98.0% efficiency range
  • Input
    • Input voltage ranges
      • 176VAC to 264VAC at full load
      • 110VAC to 285VAC at half load
    • 40Hz to 70Hz input frequency range, auto-sensing
    • >0.99 input power factor at full load
  • Battery
    • 4hrs to 6hrs typical recharge time
    • 240VDC battery voltage
    • 10A maximum charging current
    • 3-years to 5-years expected battery life
  • <55dB to <58dB noise level at 1m
  • 0 to +40°C operating temperature range
  • 3RU to 6RU rack height range
Yayınlandı: 2022-09-29 | Güncellenmiş: 2022-10-03