Panduit SmartZone™ G5 Sensor Hub
Panduit SmartZone™ G5 Sensor Hub allows three additional sensor ports to be added to an iPDU and two sensor hubs can be installed per iPDU, resulting in up to six connected environmental sensors. Environmental sensors are engineered with an embedded microchip that converts analog signals to digital format before data travels to the iPDU, providing greater data accuracy. This smart design enables easy plug-and-play installation.Features
- Utilizes an RJ45 plug socket to allow standard Ethernet cord connection to either the Sensor-1 or the Sensor-2 port on the iPDU
- Offers versatile mounting options to accommodate easy deployment inside/outside of a rack within a room within a data center or facility building (mounting hardware included)
- RoHS compliant
Specifications
- 5VDC operational voltage
- 85mm x 32mm x 27mm in dimension
- 0 to +65°C operating temperature range
- Mounting options
- Cable ties
- Dual-lock tape fastener
Yayınlandı: 2022-09-26
| Güncellenmiş: 2022-10-03