Panduit Turn-Tell Wire / Cable Labels

Panduit Turn-Tell™ Wire and Cable Labels provide a unique identification solution for data centers, industrial automation, and other structured cabling infrastructures. The pressure-sensitive, self-laminating labels improve visibility, placement, aesthetics, and flexibility of the labeling application. The Panduit Turn-Tell Labels rotate on the wire/cable to allow visibility from any angle, as well as allowing repositioning along the length of the cable.

Features

  • Innovative label design allows the labels to rotate for visibility from any angle, and for repositioning on the wire/cable to align legends and improve aesthetics
  • Labels can be easily installed on existing terminated wires and assemblies without disconnecting the wires/cables
  • Available in P1 Cassettes for the LS8E or LS8EQ printers and in computer printable rolls, for use with Easy-Mark™ Labeling Software and desktop thermal transfer printers
  • Temperature range of -40°F to +200°F (-40°C to +93°C)

Applications

  • Data centers
  • Industrial automation
  • Structured cabling infrastructures

Videos

View Results ( 11 ) Page
Parça Numarası Özellikler Uzunluk Genişlik Malzeme
R100X225V1C 8 AWG to 4 AWG Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
R100X125V1C 12 AWG to 10 AWG Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
R100X150V1C Cat 5/5E/6 Cable Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
R100X225V1T 8 AWG to 4 AWG Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
R200X225V1T 8 AWG to 4 AWG Wrap Around Wire or Cable Labeling 50.8 mm 2 mm Vinyl
R100X075V1C 18 AWG to 14 AWG Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
R100X075V1T 18 AWG to 14 AWG Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
R100X125V1T 12 AWG to 10 AWG Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
R100X150V1T Cat 5/5E/6 Cable Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
R100X400V1T 2 AWG to 250 MCM Wrap Around Wire or Cable Labeling 25.4 mm 1 mm Vinyl
Yayınlandı: 2010-08-03 | Güncellenmiş: 2025-01-08