Panduit Type F Series Non-Insulated Ferrules

Panduit Type F Series Non-Insulated Ferrules accept a wide range of wire sizes from 24AWG to 400kcmil and meet DIN standards for wire containment. These ferrules are designed with a seamless barrel to contain loose wire strands for superior terminations and ease the insertion of wires into terminal blocks. Panduit Type F Series Non-Insulated Ferrules are suitable for limited space panel applications and have multiple pin lengths available for a variety of terminal blocks.

Features

  • Non-insulated design
  • Seamless barrel construction
  • Eases insertion of wires into terminal blocks
  • Meets DIN standards for wire containment
  • Suitable for limited space panel applications
  • Multiple pin lengths available for various terminal blocks

Videos

Yayınlandı: 2023-10-10 | Güncellenmiş: 2025-01-08