Panduit UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.

Features

  • 28AWG to 24AWG wire range
  • Meets Cat 6/6A standards
  • Integral pair manager
  • Patented tangle-free latch
  • Robust construction
  • Flexible stranded cable
  • Identification label
  • Slender strain relief boot
  • Multiple lengths available
  • Many color options
  • 100% performance tested

Applications

  • 1000BASE-T (Gigabit Ethernet)
  • 100BASE-T (Fast Ethernet)
  • 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM
  • Digital video and broadband/baseband analog video
  • Voice/data systems
  • VoIP

Videos

Engineer Drawing

Mechanical Drawing - Panduit UTP28SP Patch Cords
Yayınlandı: 2024-10-08 | Güncellenmiş: 2025-01-29