PANJIT 150V N-Channel Automotive MOSFETs

PANJIT 150V N-Channel Automotive MOSFETs are enhancement-mode MOSFETs optimized to have good Figure of Merit (FOM) and AEC-Q101 qualified with standard-level gate drive. These enhancement-mode automotive MOSFETs operate from 18A to 65A continuous drain current and are AEC-Q101 qualified devices. The 150V N-channel MOSFETs operate from -55°C to 175°C junction and storage temperature range. These N-channel MOSFETs feature green molding compounds that are compliant with the IEC 61249 standard and EU RoHS 2.0. The 150V N-channel MOSFETs are ideal for Battery Management System (BMS), Brushless Direct Current (BLDC), and Switch Mode Power Supply (SMPS) SR.

Features

  • Excellent Figure of Merit (FOM)
  • Standard level drive
  • AEC-Q101 qualified
  • -55°C to 175°C junction and storage temperature range
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Applications

  • Battery Management System (BMS)
  • Brushless Direct Current (BLDC)
  • Switch Mode Power Supply (SMPS) SR
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Id - Sürekli Tahliye Akımı Rds Açık - Tahliye-Kaynağı Direnci Qg - Kapı Şarjı Pd - Güç Dağılımı Düşüş Zamanı Yükseliş zamanı Tipik Kapatma Gecikme Süresi Tipik Açılma Gecikme Süresi
PJD45N15S-AU_L2_006A1 PJD45N15S-AU_L2_006A1 Veri Sayfası 40 A 25 mOhms 36 nC 100 W 31 ns 31 ns 24 ns 12 ns
PJQ4594P-AU_R2_002A1 PJQ4594P-AU_R2_002A1 Veri Sayfası 18 A 50 mOhms 22 nC 50 W 11 ns 14 ns 17 ns 8.4 ns
PJQ5592-AU_R2_002A1 PJQ5592-AU_R2_002A1 Veri Sayfası 42 A 21 mOhms 36 nC 94 W 31 ns 31 ns 24 ns 12 ns
PJQ5594-AU_R2_002A1 PJQ5594-AU_R2_002A1 Veri Sayfası 25 A 49 mOhms 22 nC 79 W 11 ns 14 ns 17 ns 8.4 ns
PJD30N15S-AU_L2_006A1 PJD30N15S-AU_L2_006A1 Veri Sayfası 26 A 49 mOhms 22 nC 83 W 11 ns 14 ns 17 ns 8.4 ns
PJD50N15S-AU_L2_006A1 PJD50N15S-AU_L2_006A1 Veri Sayfası 65 A 16 mOhms 53 nC 167 W 14 ns 15 ns 37 ns 13 ns
PJQ5590-AU_R2_002A1 PJQ5590-AU_R2_002A1 Veri Sayfası 59 A 17 mOhms 53 nC 150 W 14 ns 15 ns 37 ns 13 ns
Yayınlandı: 2024-08-05 | Güncellenmiş: 2024-08-29