PANJIT 80V & 100V Shield Gate Trench N-Channel MOSFETs

PANJIT 80V and 100V Shield Gate Trench (SGT) N-Channel MOSFETs feature a low RDS(ON) and a high switching speed. These devices offer low reverse transfer capacitance and utilize green molding compounds, as specified in the IEC 61249 standard. These PANJIT MV enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0, and are 100% UIS/Rg tested. These devices are available in various low-profile packages that save space, including DFN3333S-8L, DFN5060-8L, DFN5060S-8L, TO-220AB-L, TO-252AA, TO-263, and TOLL. Typical applications include PD chargers, adapters, lighting, home appliances, and DC-DC converters. 

Features

  • Lead-free in compliance with EU RoHS 2.0
  • High-speed switching and low RDS(ON)
  • Reliable and efficient
  • Green molding compound as per the IEC 61249 standard
  • Terminals are solderable per MIL-STD-750, method 2026
  • 100% UIS/Rg tested

Applications

  • PD chargers
  • Adapters
  • Lighting
  • Home appliances
  • DC-DC converters

Packages

Chart - PANJIT 80V & 100V Shield Gate Trench N-Channel MOSFETs
Yayınlandı: 2025-10-31 | Güncellenmiş: 2025-11-05