Parallax BME680 Environmental Sensor
Parallax BME680 Environmental Sensor combines a gas sensor with air pressure, humidity, and ambient air temperature sensing functions. The BME680 is housed in a compact PCB with a 6-pin male header. The BME680 is supported by BlocklyProp visual programming and C libraries for the Propeller multicore microcontroller. Code for other controllers is available from the Bosch Github repository.Features
- Low power, high-performance gas, pressure, temperature, and relative humidity sensor in a single package
- Detects a broad range of volatile organic compounds (VOCs)
- Supports I2C, SPI 3-wire, and SPI 4-wire interfaces
- Overvoltage, reverse polarity, and signal contention protection of all signal pins
- VIN / GND reverse polarity protection
- Compatible with 3.3V and 5V microcontrollers
- Breadboard-friendly 6-pin header with 0.1" spacing, plus two mounting holes
Applications
- Air quality monitoring
- Home automation and control
- Weather forecast
- Warning system for high temp, low-humidity conditions
- Context awareness, e.g. skin moisture detection, room change detection
- Vertical velocity indicator (rise/sink speed)
- Indoor navigation, e.g. change of floor detection, elevator detection
- Altitude tracking and calories expenditure for sports activities
Yayınlandı: 2019-08-14
| Güncellenmiş: 2023-10-19