Parallax Propeller 2 Edge Mini Breakout Board

Parallax Propeller 2 (P2) Edge Mini Breakout Board is a minimalist and fully functional programming system for the P2 Edge module. This breakout board has an 80-pin socket for the P2 Edge module, a 2.1mm power jack, a prop plug programming port, and a reset button. The Parallax P2 Edge mini breakout board paired with a P2 Edge provides the best value for a compact Propeller 2 multicore microcontroller programming system. Typical applications include a portable Propeller 2 multicore microcontroller development system, compact breadboard interface via jumper wires, and ready-made interface for custom embedded system integration.

Features

  • Minimalist and fully functional programming system for the P2 Edge module
  • 80-pin socket for the P2 Edge
  • 2.1mm power jack
  • Prop plug programming port
  • Reset button
  • Four 2×6 headers
  • Provides the best value for a compact P2 multicore MCU programming system
  • Accepts P2 WX adapter add-on board (#64007) for wireless P2 programming
  • Convenient reset button and mounting holes

Applications

  • Portable Propeller 2 multicore microcontroller development system
  • Compact breadboard interface via jumper wires
  • Ready-made interface for custom embedded system integration

Specifications

  • 5VDC and an absolute maximum of 5.5VDC voltage input requirements 
  • VIO Power Supplies
    • 3.3V up to 300mA per 8 I/O pins (requires P2-EC Edge module)
  • USB Programming
    • Serial up to 2MBaud and requires a prop plug and cable
  • Wireless Programming
    • Requires P2 WX adapter add-on and parallax WX ESP8266 Wi-Fi® module
  • 100mA minimum input current requirements
  • -40°C to +85°C operating temperature range
  • 80mm x 35.5mm PCB dimensions

Dimensional Diagram

Mechanical Drawing - Parallax Propeller 2 Edge Mini Breakout Board
Yayınlandı: 2020-12-21 | Güncellenmiş: 2024-08-22