Parallax P2-ES Evaluation Board Accessory Set
Parallax P2 (Propeller 2)-ES Evaluation Board Accessory Set is designed for use with the limited edition P2-ES evaluation board. This accessory set is also compatible with a P2 Edge module breadboard or a P2 Edge mini breakout board installed with a P2 Edge module. The Parallax P2-ES accessory set allows the connection of multiple accessory boards simultaneously to fully explore the capabilities of the Propeller 2 multicore microcontroller. The 2×6 pass-through sockets of each board stack on top of the accessory headers on the P2 evaluation board.Features
- Designed for use with the limited edition P2-ES evaluation board
- Each accessory board comes with a 2x6 pass-through socket
- All eight boards can be connected at the same time
Kit Contents
- Control
- Four pushbuttons and four LEDs
- Serial Host
- Twin USB type A sockets
- LED Matrix
- 8×7 grid of green LEDs for Charlieplexing
- Digital Video Oout
- HDMI-type connector
- Mini Prototyping
- 8×12 grid of plated thru-holes with labeled power and I/O
- Serial Device
- Two microUSB-type sockets with individual activity LEDs
- Goertzel
- A set of non-contact position sensing pads
- A/V Breakout
- 3.5mm audio in/out, four RCA audio/video, and VGA
Additional Resource
Yayınlandı: 2020-12-21
| Güncellenmiş: 2024-08-22