Particle FeatherWing Tripler
Particle FeatherWing Tripler provides space to add up to two FeatherWing accessories without any stacking header needs. This Tripler is perfect for any prototyping project and is compatible with the recent generation of particle developer kits. The Particle FeatherWing Tripler includes three breakouts for each pin on a Feather and a plain grid proto holes. In addition to these, three sets of pins are cross-connected with a full strip of connected pads for GND and 3.3V.Kit Contents
- 1 Tripler printed circuit board (PCB)
- 3 sets of FeatherWing headers
Yayınlandı: 2018-11-05
| Güncellenmiş: 2023-03-07