Pasternack PE517798 3.5mm Male Connector

Pasternack PE517798 3.5mm Male Connector with clamp/solder attachment is compatible with PE-141FL-NM, PE-SR141-NM, PE-SR402AL, PE-SR402FL, PE-SR402FLJ, RG402, and RG402 tinned. This 3.5mm coaxial connector offers a maximum frequency of 26.5GHz and a VSWR of 1.25:1. The Pasternack PE517798 RF connector features a maximum inner and outer conductor resistance of 3mΩ and 2mΩ, respectively. This 3.5mm straight body geometry connector operates at a temperature range of -55°C to 105°C. The PE517798 male 3.5mm connector offers a maximum insertion loss of 0.154dB and provides copper-tin-zinc alloy inner contact plating and a passivated outer contact plating. This male connector operates at 335VRMS maximum operating voltage and 1000VRMS dielectric withstanding voltage. The PE517798 3.5mm male connector is ideal for general-purpose testing requirements.

Features

  • Configuration:
    • 3.5mm male connector
    • 50Ω impedance
    • Straight body geometry
  • PE-141FL-NM, PE-SR141-NM, PESR402AL, PE-SR402FL, PE-SR402FLJ, RG402, and RG402 tinned connector interface types
  • 26.5GHz maximum operating frequency
  • Excellent VSWR of 1.25:1
  • Copper-tin-zinc alloy-plated beryllium copper contact
  • -55°C to 105°C operating temperature range
  • Length of 0.917-inch and width of 0.313-inch
Yayınlandı: 2025-12-22 | Güncellenmiş: 2026-01-13