PEM SFK SpotFast Fasteners

PEM SFK SpotFast Fasteners are designed for the flush joining of metal to PCB/plastic panels. These fasteners create a permanent, flush joining of two sheets. Squeezing the fasteners into place causes a cold flow of panel material into the fastener's two clinch profiles. PEM SFK SpotFast Fasteners are installed smoothly on the top sheet and are flush or sub-flush with the bottom sheet.

Features

  • Attaches 2 metal sheets too difficult to weld
  • Fastens sheets of unequal thicknesses
  • Joins dissimilar metals unable to be welded
  • Attaches ultra-thin metal sections
  • Alternative to riveting and spot welding
  • No special installation equipment required
  • Flush or sub-flush both sides
  • Minimal space requirements
  • No countersinking or other hole treatment required
  • Can be installed blind into bottom (panel 2) sheet
  • Can be concealed with paints and powder coatings

Applications

  • Military electronics
  • Radar
  • Satellites
  • Connectors
  • Drones
  • Wearables

Construction

Infographic - PEM SFK SpotFast Fasteners

Videos

Yayınlandı: 2024-12-03 | Güncellenmiş: 2025-01-24