PEM SMTPFLSM™ Captive Panel Screws
PEM SMTPFLSM™ Captive Panel Screws are surface mount screws with an assembly that installs in one piece utilizing the pick and place method. These ReelFast® surface-mount spring-loaded panel fasteners provide ease of installation and high-precision positioning without loose hardware. The SMTPFLSM™ captive panel screws are soldered finish and feature a combination drive and Torx®/slot. These ReelFast® fasteners are on tape and reel compatible with existing SMT automated installation equipment. The SMTPFLSM™ captive panel screws are suitable for medical, telecom/datacom, EV and charging, aerospace and defense, and automotive.Features
- All metal captive screw assembly installs in one piece utilizing the pick and place method
- Combination drive, Torx/slot
- Solderable finish
- Ease of installation
- Material
- Carbon steel retainer
- Hardened carbon steel screw
- 300 series stainless steel spring
- Finish
- ET - Electroplated tin ASTM B545, Class A with preservative coating retainer
- Zinc plated per ASTM B633, SC1 (5µm), Type III, and colorless screw
- Natural finish spring
- Screw length code "0" retracts flush in the up position
- External threads, ASME B1.1, 2A / ASME B1.13M, 6g
Applications
- Medical
- Telecom/datacom
- EV and charging
- Aerospace and defense
- Automotive
Overview
Videos
Additional Resources
Yayınlandı: 2024-12-18
| Güncellenmiş: 2025-01-24