Diodes Incorporated NX Ultra-Low Jitter PLL Crystal Oscillators
Diodes Incorporated NX Ultra-Low Jitter PLL Crystal Oscillators are high-performance LVPECL crystal oscillators with very low jitter performance. These devices feature a wider frequency range, 2.5V/3.3V voltage, and various stabilities. Diodes Incorporated NX oscillators are designed to meet the clock source specifications for communication systems and other high-performance equipment. Typical applications include networking systems, servers and storage systems, professional video equipment, test and measurement, and FPGA/ASIC clock generation.Features
- <1.0ps RMS max. very low phase jitter
- 5MHz to 1000MHz frequency range
- Thicker crystal for improved reliability
- 80mA max. supply current
- Industrial temperature range
- Pb-free & RoHS compliant
- Fast lead time
Applications
- Networking systems
- Servers and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
Drawing & Pin Outs
Yayınlandı: 2014-12-02
| Güncellenmiş: 2020-12-16