Pervasive Displays Spectra Displays
Pervasive Displays Spectra Displays are used for various applications, including the Internet of Things (IoT). The displays are available in different sizes up to 12.2". Pervasive Displays Spectra Displays have a material film of black, white, and red colors and can be used with the EPD extension kit.Features
- Black, white, and red colors
- 0°C to +40°C operating temperature range
- Up to 12" diagonal displays
- SPI interface
Yayınlandı: 2020-09-02
| Güncellenmiş: 2024-04-16