Panasonic Industrial Devices HE-V Relays
Panasonic HE-V Relays feature compact size 41mm × 50mm × 39.4mm, maximum load rating of 20A at 1000VDC, and contribute to energy saving in devices due to reduced coilhold voltage. Panasonic HE-V Relays are designed specifically for the solar market, for high DC type load applications, including photovoltaic power generation systems, battery charge and discharge systems, inverter control and DC load control.Features
- Compact 41mm × 50mm × 39.4mm dimensions
- 2 Form A 400 DC, 20 A per 1 Form A contact arrangement
- Contributes to energy saving in devices due to reduced coil hold voltage
Applications
- Photovoltaic power generation systems
- Battery charge and discharge systems
- Inverter control, DC load control
Videos
Additional Resources
Yayınlandı: 2013-04-16
| Güncellenmiş: 2024-07-10