Phihong AQ15A/AQ15E 15W USB Type-C™ Power Adapters
Phihong AQ15A/AQ15E 15W USB Type-C™ Power Adapters feature US and EU fixed blade chargers with USB Type-C output connectors. The chargers are Class B EMI and comply with US DoE Level VI efficiency standards. The AQ15A/AQ15E series provide voltage drop compensation and various protections, including over-voltage (OVP) and short-circuit (SCP). The Phihong AQ15A/AQ15E 15W USB Adapters are ideal for mobiles, portable, and networking devices. The chargers operate with a 15W output power, a 5VDC output voltage, and 3A max output current rating within a 0°C to +40°C operating temperature range.Features
- USB Type-C
- Fixed blade
- US and EU plug versions
- US DoE Level VI compliant
- Voltage drop compensation
- Class B EMI
- 5000m operating altitude
- Protections
- Over voltage (OVP)
- Short circuit (SCP)
Applications
- Mobile devices
- Portable devices
- Networking devices
Specifications
- 5VDC output voltage
- 3A max output current
- 15W output power
- ±5% output regulation
- 120mV max ripple and noise
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency
- 80A inrush current
- 0°C to +40°C operating temperature range
- -25°C to +60°C storage temperature range
- 46.5mm x 42.8mm x 23.5mm dimensions
Yayınlandı: 2024-03-13
| Güncellenmiş: 2024-04-18