Phihong POE240/576 Multi-Gig PoE Midspan Power Injectors
Phihong POE240 240W and POE576 576W Multi-Gig Power-over-Ethernet (PoE) Midspan Power Injectors are IEEE802.3bt compliant and compliant with Phihong proprietary 12.5K detection. The POE240 4-Port and POE576 8-Port Power Injectors feature shielded DC jacks, diagnostic LEDs, and over-current, over-voltage, and short-circuit protections. These Phihong devices are 2.5G-compatible and include a one-year warranty.Features
- IEEE802.3bt compliant
- Shielded DC jacks
- Compliant with Phihong proprietary 12.5K detection
- Over-current protection, over-voltage protection, and short-circuit protection
- Diagnostic LEDs
- One-year warranty
- Limited power source
- Broken wire detection
- 2.5G-compatible
- Optional SNMP management
Applications
- Satellite receivers
- Security cameras
- Wireless network access points
- Kiosks
- LCD displays
- Computer workstations
Specifications
- POE240
- Four ports
- 2.5G data speed
- 56VDC output voltage
- 10mA minimum load
- 1.07A maximum load
- 240W total output power
- POE576
- Eight ports
- 2.5G data speed
- 56VDC output voltage
- 10mA minimum load
- 1.286A maximum load
- 576W total output power
Yayınlandı: 2020-10-30
| Güncellenmiş: 2024-04-15