Phihong POE29U 30W PoE Midspan Power Injector
Phihong POE29U 30W Power over Ethernet (PoE) Midspan Power Injector is compliant with the IEEE802.3at standard and comes in a non-vented case. This AC-DC power supply features a 90VAC to 264VAC input voltage range and 0.8A or 0.55A AC input current. Phihong POE29U 30W PoE Midspan Power Injector offers 30W output power and 80% typical efficiency at a maximum load at 120VAC, 60Hz.Features
- Compliant with IEEE802.3at standard
- Limited power source
- Non-vented case
- Gigabit compatible
- Full protection: overvoltage protection and overcurrent protection
- Shielded RJ45
- One-year warranty
Applications
- IP telephones
- Security cameras
- Wireless access points
- IP print servers
- BLUETOOTH® access points
- WiMAX® access points
Specifications
- 90VAC to 264VAC input voltage range
- AC input current
- 0.8A (RMS) maximum at 120VAC
- 0.55A (RMS) maximum at 240VAC
- 47Hz to 63Hz AC input frequency
- 3.5mA maximum leakage current
- 60A maximum at 240VAC and max load (cold start at ambient +25°C) max in-rush current
- 30W output power
- 80% efficiency typical at max load at 120VAC, 60Hz
Yayınlandı: 2018-10-17
| Güncellenmiş: 2024-04-15