Phihong POE60U & POE90U Power Over Ethernet (POE) Adapters
Phihong POE60U and POE90U POE Adapters offer a 90VAC to 264VAC input voltage range and a 3.5mA maximum leakage current. The POE60U adapters feature 60W, 30W, and 15W output power with a 40A to 80A AC inrush current. The POE90U POE adapters have a 90W total output power rating with a 50A to 75A AC inrush current. Phihong POE60U and POE90U POE Adapters are ideal for security campers, wireless network points, satellite receivers, and computer workstations.Features
- Compliant with Phihong proprietary 12.5K detection
- Limited power source
- Full protection OVP, OCP
- Non-vented case
- 4 Pair powering +3, +4, +5, +6 / -1, -2, -7, -8
- Broken wire detection
- Gigabit compatible
- Single source 4 pair power current sharing
Applications
- POE60U Applications
- IP telephones
- Wireless access points
- Bluetooth® access points
- Security cameras
- IP print servers
- WiMAX access points
- POE90U Applications
- Satellite receiver
- Wireless network access points
- LCD displays
- Security cameras
- Kiosks
- Computer workstations
Datasheets
POE60U Specifications
POE60U-1BT Specifications
POE90U Specifications
POE90U-1BT Specifications
Yayınlandı: 2019-02-19
| Güncellenmiş: 2024-04-15