Phihong POEA30U 30W Single-Port PoE Injectors
Phihong POEA30U 30W Single-Port Power-over-Ethernet (PoE) Injectors are IEEE802.3at mid-spans that meet DOE VI efficiency regulations for external power supplies. Phihong POEA30U injectors offer a 45.5mm x 140.2mm x 30mm (1.79" x 5.52" x 1.18") footprint and provide 30W of power. These power supplies are ideal for use in various applications, including IP cameras, VoIP phones, building/access control equipment, Wi-Fi® access devices, and IP print servers.Features
- 45.5mm x 140.2mm x 30mm (1.79” x 5.52” x 1.18”) form factor providing 30W power (active injectors)
- IEEE802.3at complaint (active injectors)
- DOE VI efficiency
- EU CoC version 5 tier 2 efficiency
- Limited power source
- Three-wire input models
- Full over-voltage and over-current protection
- Non-vented case
- One-year warranty
Applications
- IP cameras
- VoIP phones
- Building/access control equipment
- Wi-Fi access devices
- IP print servers
Additional Resources
Yayınlandı: 2018-10-18
| Güncellenmiş: 2024-04-15