Phihong Level VI Desktop AC Adapters

Phihong Level VI Desktop AC Adapters offer level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters feature 15W to 120W output power, 5V to 56V output voltage range, and 310mA to 10A output current. Typical applications for Phihong Level VI Desktop AC Adapters are portable equipment, low-power computers, networking, peripherals and terminals, and more.

Features

  • Level VI efficiency
  • 90VAC to 264VAC input voltage
  • 15W to 120W output power
  • 5V to 56V output voltage

Applications

  • Portable equipment
  • Low-power computers
  • Networking
  • Peripherals and terminals
Yayınlandı: 2015-11-12 | Güncellenmiş: 2025-01-20