Phihong Level VI Interchangeable Adapters
Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.Features
- Level VI efficiency
- 90VAC to 264VAC input voltage
- 5W to 30W output power
- 5V to 56V output voltage
Applications
- IP phones
- Wireless network access points
- Security cameras
Yayınlandı: 2015-11-12
| Güncellenmiş: 2023-01-20