Phoenix Contact QUINT ORING Active Redundancy Modules

Phoenix Contact QUINT ORING Active Redundancy Modules feature ACB (auto current balancing) technology. With QUINT ORING modules, a system operator immediately notices when there is no more redundancy. These Phoenix Contact QUINT ORING modules detect critical operating states within the entire supply path and notify the operator in good time.

Features

  • Service life of the redundant solution is doubled, thanks to the uniform distribution of the load current
  • Save 70% energy - decoupling with MOSFETs instead of diodes
  • Consistent redundancy: using two positive output terminal blocks for wiring up to the load
  • Surge voltages are limited to 32 V thanks to OVP (Over Voltage Protection)
  • Early indication before redundancy is lost - by permanent monitoring of the load current for example

Load Current Selection

Phoenix Contact QUINT ORING Active Redundancy Modules

Videos

Yayınlandı: 2014-04-17 | Güncellenmiş: 2022-03-11