Phoenix Contact TMC Thermomagnetic Circuit Breakers
Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.Features
- SFB tripping characteristic offers maximum overcurrent protection over long cable paths
- Integration in remote signaling concepts
- Bridgeable device circuit breakers (in the base element) for reduced installation costs
- M1 characteristic curve delivers protection of 230VAC/240VAC control voltages
Applications
- Programmable controllers
- Valves
- Motors
- Frequency inverters
Application Example
Yayınlandı: 2016-06-20
| Güncellenmiş: 2022-03-11