Phoenix Contact AIO69K Stainless-Steel PC Monitors

Phoenix Contact AIO69K Stainless-Steel PC Monitors feature capacitive widescreens with full HD (1920 x 1080) resolution, and come in three sizes: 15.6", 17.3", and 23.8". The smooth 304 (V2a) grade stainless-steel back housing offers increased corrosion protection and allows for easy cleaning. Phoenix Contact AIO69K series is designed for any application requiring clean design and corrosion resistance, such as the pharmaceutical or chemical industries.

Applications

  • Food and beverage
  • Pharmaceutical industry
  • Chemical industry

Specifications

  • IP69K-protected touch panels
  • 1920 x 1080 resolution
  • 10-point touchscreen with glove-operating capability
  • 304 (V2a) grade stainless-steel back housing
  • Hygienic design
  • Screen Sizes
    • 15.6" 
    • 17.3"
    • 23.8"
Yayınlandı: 2021-06-17 | Güncellenmiş: 2022-03-11