Phoenix Contact Battery Busbar Connectors
Phoenix Contact Battery Busbar Connectors can be installed quickly and safely in energy storage systems (ESS) for applications up to 1500V. These cost-effective products simplify the installation of slide-in systems in energy storage units. The connector modules feature a nominal current range of 40A to 200A and a spring-cage connection. Phoenix Contact Battery Busbar Connectors are designed to be installed on the backside of battery modules, eliminating the need for field wiring. The busbar connection system provides reverse polarity protection and touch-safe connections to the battery.Features
- Safe and quick installation
- Designed for drawer style, slide-in connection of battery modules to a rear-mounted busbar
- Touch-protected battery terminals, even when not plugged in
- Modular design allows different currents
- Plug-in system with integrated interface, no wiring effort during installation
- Spring-cage connection
Applications
- Energy storage systems
- Energy generation, including solar and wind
Specifications
- Up to 1500VDC system voltage
- 40A to 200A nominal current range
- For busbars with a width of 5mm
- High tolerance compensation of ±4mm
Accessories
Additional Resources
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Akım Oranı |
|---|---|---|---|
| 1155598 | ![]() |
Ağır Hizmet Güç Konnektörleri ES-BBC-5-2 BK | 80 A |
| 1155600 | ![]() |
Ağır Hizmet Güç Konnektörleri ES-BBC-5-4 BK | 160 A |
| 1155601 | ![]() |
Ağır Hizmet Güç Konnektörleri ES-BBC-5-5 BK | 200 A |
| 1155597 | ![]() |
Ağır Hizmet Güç Konnektörleri ES-BBC-5-1 BK | 40 A |
| 1155599 | ![]() |
Ağır Hizmet Güç Konnektörleri ES-BBC-5-3 BK | 120 A |
Yayınlandı: 2022-06-15
| Güncellenmiş: 2024-09-10