Phoenix Contact BC Modular Building Case Housing
Phoenix Contact BC Modular Building Case Housing features a contemporary design, optional touch displays, and versatile PCB connection technology. The modular design allows users to arrange the side panels of the upper housing into different vented or non-vented levels of fully closed, semi-closed, or open positions. Inserts for integrated KNX connection technology are offered by the modular design, as well as PCB terminal blocks for 1.5mm2 push-in single-row, double-row, or 2.5mm2 push-in single-row. Phoenix Contact BC Modular Building Case Housing is suitable for use in distribution boards per DIN 43880 and for wall mounting.Features
- Optional push-in SPT-THR and KNX connectors
- DIN-rail housing
- Contemporary design
- Optional touch displays
- Membrane keypads
- Versatile PCB connection technology
- 8- or 16-position DIN-rail connectors
- Ideal for future-oriented applications in building automation
Specifications
- 71.6mm, 107.6mm, 161.6mm, and 215.6mm widths
- 89.7mm height x 54.85mm depth
- 160V to 400V nominal voltage range
- Up to 4mm2 nominal cross-section
- Up to 12 positions per housing chamber
- Up to 24 differential vertical and horizontal PCB locations possible in BC 215.6 variant
- UL 94V-0 flammability rating
Yayınlandı: 2025-01-06
| Güncellenmiş: 2025-01-23