Phoenix Contact BOXTRAB Surge Protective Devices
Phoenix Contact BOXTRAB Surge Protective Devices (SPD) combines protection for power, data, and signal within the same enclosure. The SPDs protect data and signal architectures, including CCTV, Ethernet, PoE, HART, IO-Link, Modbus/TCP, PROFIBUS, PROFINET, RS-232, and RS 485. BOXTRAB offers 14 standard configurations in polycarbonate or 316L stainless steel. Four are power only with different power PLT-SEC surge protective devices, and three are power and signal combinations. The series includes NEMA 4X outdoor-rated enclosures. Phoenix Contact BOXTRAB Surge Protective Devices offer a flexible solution for virtually any combination of power, data, and signal.Features
- Protection for power, data, and/or signal within the same enclosure
- NEMA 4X outdoor-rated enclosures
- Corrosion-resistant
Applications
- Level sensors
- Pressure sensors
- pH sensors
- Temperature sensors
- Mass-flow meters
- Valve positioner
Additional Resource
Accessories
Yayınlandı: 2020-11-09
| Güncellenmiş: 2024-04-02