Phoenix Contact CBMC Circuit Breakers with IO-Link Interface
Phoenix Contact CBMC Multi-Channel Circuit Breakers with IO-Link Interface can be integrated into a process and monitoring system easily with the IO-Link interface. The circuit breakers combine the compact design and individual adjustment of the individual channels, thereby allowing use in every application. Comprehensive diagnostic capabilities allow system transparency with access blocking thanks to secure locking characteristics. The four-channel circuit breakers offer an adjustable nominal current in 1A increments, a floating remote indication contact, and individual marking options for user ease. Phoenix Contact CBMC Multi-Channel Circuit Breakers include overload and short-circuit current protections, a 24VDC rated voltage, and push-in connections.Features
- Four independent channels
- Nominal current is adjustable in 1A increments
- Floating remote indication contact
- Individual marking options
- Electronic protection against overload and short-circuit currents
- Push-in connection
- Secure locking thanks to access blocking
- Complete process monitoring and control with the IO-Link interface
- System transparency due to comprehensive diagnostics capabilities
- Worldwide access to the device with the integration into the IO-Link network
Specifications
- IO-Link interface
- Preconfigured factory set at 4A
- Floating contact 13 to 14 for remote signaling
- 36mm x 90mm x 98mm dimensions
- 2mm2 x 6mm2 connection cross section (feed-in)
Application Diagram
Videos
Yayınlandı: 2019-02-15
| Güncellenmiş: 2023-09-12