Phoenix Contact CHARX CCS1 125A DC Charge Cables
Phoenix Contact CHARX CCS1 125A DC Charge Cables offer more than 50% higher charging power capabilities than the previous maximum to suit more applications. These CHARX chargers include temperature monitoring directly at the DC contact pins for accurate readings and to prevent overheating. The charge handles feature an ergonomic shape and a gripping zone for easy handling and a comfortable feel. The cables carry UL approval and are tested to provide years of reliable service in harsh environmental conditions. Available lengths include 13ft, 16ft, 19ft, 22ft, and 25ft. Phoenix Contact CHARX CCS1 125A DC Charge Cables are designed for North American use, targeting relatively simpler DC charging applications due to their power rating. Applications include public and fleet charging as well as car dealerships that sell EVs.Features
- Compact design for lower-power DC charging applications
- Temperature measurement at each DC contact pin prevents overheating
- Ergonomic shape and gripping zone ensures easy handling and a comfortable feel
- 35% smaller than standard line
- Compatible with vehicle-to-grid applications
- Efficient power transmission and corrosion protection with silver-plated contacts
- UL approved and tested to provide long-term reliable service in harsh environmental conditions
Applications
- Public charging stations
- Fleet charging systems
- Car dealerships selling EVs
Specifications
- CCS Type 1 charging standard
- 125A DC current rating
- IP44 protection rating when plugged in
- 13ft to 25ft cable length
Dimensions & Pin Assignment
Yayınlandı: 2025-08-13
| Güncellenmiş: 2025-08-21