Phoenix Contact Coaxial PCB Connectors & Cables
Phoenix Contact Coaxial PCB Connectors and Cables are ideal for the transmission of WLAN, BLUETOOTH®, LTE, and 5G signals. The PCB cables and connectors come in SMA, R-SMA, and N-series. The coaxial cables are 0.3m to 30m in length with damping properties. The PCB connectors are 90° angled with up to 12.4GHz frequency and used for THR and wave soldering. Phoenix Contact Coaxial PCB Connectors and Cables use lead-free materials to make them future-proof.Features
- Pre-assembled coaxial cables
- 0.3m to 30m length
- Up to 7.25GHz frequencies
- Excellent damping properties
- SMA, R-SMA, and N series
- 90° PCB connectors
- PCB connectors for THR and wave soldering
- Future-proof due to the use of lead-free materials
- Extensive portfolio for applications in industrial field communication
- Reflow capability of PCB connectors supports efficient and cost-optimized processing
- Complete documentation saves developers time during design-in
Applications
- WLAN
- Bluetooth
- LTE
- 5G signals
Videos
Additional Resources
Yayınlandı: 2022-08-03
| Güncellenmiş: 2024-09-10