Phoenix Contact CRIMPFOX DUO Hand Crimp Tools
Phoenix Contact CRIMPFOX DUO Hand Crimp Tools feature a rotating die that allows ferrules to be inserted laterally or frontally. Due to a self-adjusting mechanism, these crimping tools can also process TWIN ferrules reliably. In combination with a wide cross-section range from 0.14mm2 to 10mm2, these ergonomic tools are synonymous with comfort and flexibility.Features
- Flexible and easy to insert in any position due to the rotating die
- With the locking mechanism, the die stays securely in the selected position
- Together with the integrated pressure lock, automatic cross-section adjustment enables reliable processing of the conductor and sleeve
- No adjustment necessary
- Low manual forces and ergonomic handle design guarantee effortless use
- Square crimping
- Small handle opening width
- Cross-section ranges
- 0.14mm2 to 16mm2
- TWIN sleeves up to 2mm2 x 6mm2
Yayınlandı: 2022-08-15
| Güncellenmiş: 2022-08-25