Phoenix Contact CRIMPFOX 4-in-1 Hand Tool
Phoenix Contact CRIMPFOX 4-in-1 Hand Tool is a multifunctional tool for processing conductors and ferrules from 20-14AWG, with minimal adjustments required. This tool provides an all-in-one solution for crimping, cutting, stripping, and twisting. Phoenix Contact CRIMPFOX 4-in-1 tool will strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system. The complete process takes less than a minute, using strips of 50 ferrules in an interchangeable magazine system. The tool is balanced, compact, and comfortable for small hands. The tool is constructed of a strong, durable GF50 plastic and annealed metal with pictogram displays for easy operating instructions. The Crimpfox 4-in-1 tool can also be purchased in a set that includes two additional magazines for easy AWG changeover, packaged in a small handy carrying case.Features
- Integrated pressure lock ensures consistently high-quality crimping
- Up to 30% time savings
- Multifunctional crimping pliers for the processing of taped ferrules, according to DIN 46228-4
- Robust and durable due to use of resistant plastics and annealed metals
- Visualized process flows directly on the pliers simplify operation
Videos
Yayınlandı: 2015-04-20
| Güncellenmiş: 2024-04-23