Phoenix Contact DMCC Shielded Double-Row PCB Connectors
Phoenix Contact DMCC Shielded Double-Row PCB Connectors feature EMC shielding that enables the reliable supply of data and power to devices, including via a single Ethernet cable (Power-over-Ethernet). Phoenix Contact DMCC Shielded Connectors have a 2.54mm pitch along with currents up to 6A and voltages up to 160V. The series is CAT5 compatible and suitable for power-over-Ethernet (PoE) applications.Features
- Space savings with PoE - devices are supplied with data and power simultaneously
- Gold-plated contacts for transmission quality with long-term stability
- Packaging available for automated pick-and-place assembly
- Small component size for applications where space is at a premium
- Optional tool for manual and automated crimping
Specifications
- Up to 6A current
- Up to 160V voltage
- 0.14mm2 to 0.75mm2 conductor cross-sections
- 2.54mm pitch
- 2 positions with 4 contacts
- CAT5 compatible
- Suitable for PoE
Yayınlandı: 2021-08-04
| Güncellenmiş: 2024-09-10