Ethernet-APL: True Ethernet down to the field
Ethernet-APL: True Ethernet down to the field
Ethernet APL is a physical layer standard that enables high speed Ethernet and power over a single twisted pair, designed for process automation and hazardous areas.
Why Ethernet-APL?
- Ethernet to the field: Native IP communication—no gateways required
- Ex-certified connectivity: Suitable for Zones 0, 1 and 2 (power class dependent)
- One pair: power + data: Simplifies installation and reduces wiring
- Long distance, high speed: Ethernet communication up to 1,000m
- Reuse existing cabling: Compatible with current fieldbus infrastructure
- Lower TCO: Less hardware, faster commissioning, easier upgrades
- Managed switch capabilities: Diagnostics, traffic control, and network security built in
- IIoT ready data access: Real time sensor data for analytics and digitalization
Ethernet where safety matters most
- Process automation
- Hazardous areas (Ex)
- Oil & gas
- Chemical processing
- Brownfield modernization
- Pharmaceutical manufacturing
Published: 2026-19-06 © 2026 Mouser Electronics, Inc.
Türkiye