Phoenix Contact EV DC Charging Cables

Phoenix Contact Electric Vehicle (EV) DC Charging Cables provide fast charging of electric vehicles with DC current via CCS type 2 vehicle inlets. Phoenix Contact EV Charging Cables are designed for installation at charging stations for E-Mobility. These charging cables meet IEC 62196-3 standards and feature 1000VDC rated voltage for power contacts.

Features

  • Designed for fast charging of EVs at charging stations
  • Consistent design of all Phoenix Contact Vehicle Connectors and Infrastructure Plugs
  • Silver-plated surface of the power and signal contacts
  • Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
  • Convenient handling with ergonomic handle and rubber grip components
  • Integrated temperature sensors for monitoring the temperature at the power contacts

Specifications

  • 125kW or 500kW maximum charging power
  • 125A or 500A power contact current rating
  • 2A signal contact current rating
  • 1000VDC power contact voltage rating
  • 30VAC signal contact voltage rating
Yayınlandı: 2021-05-19 | Güncellenmiş: 2022-03-11