Phoenix Contact FKCOW & FKCOR Printed-Circuit Board Connectors
Phoenix Contact FKCOW and FKCOR Printed-Circuit Board Connectors are right-angle, spring-contact connectors featuring push-in spring connections that allow for quick and easy operation and can be color-coded to reduce wiring errors. Integrated test points increase installation and maintenance convenience. When combined with DIN rail-mounted devices, wire positioning on Phoenix Contact FKCOW and FKCOR Printed-Circuit Board Connectors can be made from above or below the device.Features
- Push-in spring connection technology for fast wire termination
- Available with screw flange and lock and release lever system for secure connector mating
- Keying options to prevent mismating
- Compatible with popular MSTB connector family
- Rated up to 12A and 300V UL
- 5.08mm pitch
- 2 to 24 positions per connector
- 26 to 12 AWG
Applications
- Automation technology
- Distributed power supplies
- Energy technology
Yayınlandı: 2018-05-02
| Güncellenmiş: 2023-03-13