Phoenix Contact FL Switch 2000 Managed Switches

Phoenix Contact FL Switch 2000 Managed Switches allow cost-effective management of Ethernet networks. The FL Switch 2000 family offers clear configuration and monitoring options for applications in which unmanaged switches were primarily used in the past. These Phoenix Contact managed switches provide fast localization and removal of network errors through comprehensive diagnostic functions. Phoenix Contact FL Switch 2000 Managed Switches also offers high data throughput and flexible connections, thanks to 100MB and Gigabit speed with multiple copper and fiber options.

Features

  • Fast detection, localization, and removal of network errors
  • High data throughput and high speed
  • Simple setup of redundant networks for increased system availability
  • Comprehensive integration into automation systems such as PROFINET and EtherNet/IP™
  • Easy and flexible configuration options simplify startup and device replacement

Applications

  • Ethernet networks

Videos

Yayınlandı: 2018-04-24 | Güncellenmiş: 2023-03-13