Phoenix Contact FL 1000 Unmanaged Switches
Phoenix Contact FL 1000 Unmanaged Switches are suitable for many automation applications and feature different installation options and transmission speeds, including fiber variants in both Fast Ethernet and Gigabit-speed models. These switches are fully plug-and-play capable and do not need to be configured, making them easy to operate and install. The units feature status LEDs on the front and side of the switch, which provide basic information on the connection status. These switches can be mounted on a DIN rail and used in small or flat control cabinets, where space is premium. Phoenix Contact FL 1000 Unmanaged Switches offer enhanced data traffic prioritization for automation protocols and support the real-time properties of PROFINET and EtherNet/IP™ automation networks.Features
- 10/100/1000Mbps transmission speeds
- 5 to 16 ports
- -10°C to +60°C temperature range
- IP30 protection
- Traffic prioritization for PROFINET and EtherNet/IP
- CE, UL 61010, C1D2 approvals
Applications
- Ethernet networks
- Industrial automation
Videos
Additional Resource
Accessories
Yayınlandı: 2020-08-07
| Güncellenmiş: 2024-04-02