Phoenix Contact FQ Board-to-Board PCB Connectors

Phoenix Contact FQ Board-to-Board PCB Connectors provide reliable mechanical and electrical connections utilizing a double-sided contact system. These pin and socket-style connectors enable easy implementation of mezzanine, coplanar, and mother-daughter connections. A defined contact force ensures reliable, long-term, stable connections. The FQ connectors are available in 10, 20, 30, 50, and 80-positions with a 1.27mm or 2.54mm centerline.

Features

  • High degree of flexibility due to various pitches, numbers of positions, and designs
  • Supplied in tape-and-reel packaging (FQ 1.27) or a magazine (FQ 2.54), ideal for automated processability
  • Defined contact force ensures reliable, long-term, stable connections
  • Orientation options
    • FQ 1.27 is available in vertical configurations
    • FQ 2.54 is available in both vertical and horizontal configurations

Applications

  • I/Os
  • PLCs
  • Frequency converters
  • HMIs
  • Sensors

Specifications

  • Offered in 10, 20, 30, 50, and 80 positions
  • 1.27mm or 2.54mm centerlines
  • Stacking heights
    • 6.5 mm to 7.5mm for FQ 1.27
    • 14.0mm to 14.9mm for FQ 2.54
  • Nominal current
    • 1A  for FQ 1.27
    • 3A  for FQ 2.54
  • 100 mating cycle lifetime
  • UL Recognized component (UL 1977)

Videos

Yayınlandı: 2021-09-21 | Güncellenmiş: 2025-04-03