Phoenix Contact GB/T Standard Fast DC Charging Products for China
Phoenix Contact GB/T Standard Fast DC Charging Products for China are part of a DC charging system that complies with the GB/T standard, providing fast DC charging for Chinese charging stations in charging mode 4. The unique locking mechanism is integrated in the vehicle connector and was developed by Phoenix Contact. The locking mechanism, which is controlled by the charging station, prevents the vehicle connector from being withdrawn during the charging process, thereby ensuring maximum safety. Phoenix Contact GB/T Standard Fast DC Charging Products for China comply with GB/T Part 3.Features
- 2 DC contacts, PE and communication contacts
- Locking and unlocking by means of a lever system with additional locking mechanism integrated in the vehicle connector
- Complies with GB/T Part 3
- Convenient handling
- Robust, high-quality materials
- Frost-proof lever locking mechanism
- Temperature sensors for monitoring inside the charging station
Specifications
- Up to 750VDC rated voltage
- Up to 250A rated current
- Degree of protection:
- IP55 when plugged in
- IP54 with protective cap
Yayınlandı: 2018-10-03
| Güncellenmiş: 2023-03-14