Phoenix Contact Stand-alone IP20 IO-Link Masters

Phoenix Contact Stand-alone IP20 IO-Link Masters provide connectivity to IO-Link devices both inside and outside the control cabinet. These units from Phoenix Contact offer easy web-based configuration and communication interfaces for EtherNet/IP™, Modbus TCP, and PROFINET. IO-Link is increasing rapidly as a standard for communications down to sensors and actuators. The protocol provides point-to-point communication using the existing three-wire connections. With this type of connection, a simple digital signal can be acquired, as well as the ability to activate additional communications to acquire additional process, configuration, and diagnostics data.

Features

  • Communications via PROFINET, EtherNet/IP, Modbus/TCP, and OPC UA
  • Convenient web server for simple the parameterization and diagnostics of IO-Link devices
  • Connection of up to eight IO-Link devices
  • IODD files integration directly through web interface
  • Integrated two port switch for flexible networking options
  • Quick installation, thanks to Push-in connection technology

Application Example

Chart - Phoenix Contact Stand-alone IP20 IO-Link Masters
Yayınlandı: 2019-06-26 | Güncellenmiş: 2023-09-26