Phoenix Contact IP67 Power Supplies

Phoenix Contact IP67 Power Supplies offer a 24VDC output voltage rating, 8A or 10A output current, and 136mm x 240mm x 53mm dimensions. These power supplies eliminate the restrictions of a traditional control cabinet, reduce the need for a separate control enclosure, and feature small, robust, IP67 housing. IP67 power supplies generate and deliver stable DC power where it is needed for a complete decentralized automation solution. Phoenix Contact IP67 Power Supplies are ideal for building automation, lighting controls, transportation, and E-commerce applications.

Features

  • Eliminates the restrictions of a traditional control cabinet
  • Puts power where power is needed
  • Reduces the need for a separate control enclosure
  • Reduces cable length and overall voltage drop that can occur with long cables
  • Flexible and easy installation, commissioning, and maintenance
  • Small, robust, IP67 housing with attached mounting flanges
  • Coded connectors ensure proper connections
  • Local AC and DC LEDs and remote DC OK floating signal contact
  • Dynamic power boost for the starting of heavy or inductive loads
  • Can be mounted in any direction without being susceptible to derating

Applications

  • Material handling
  • E-commerce
    • Conveyors
    • Sorting
    • Packaging
    • Vision systems
  • Intralogistics
  • Automotive
  • Data centers
  • Building automation
  • Lighting controls
  • Machine building
  • Transportation
Yayınlandı: 2021-09-24 | Güncellenmiş: 2025-04-14